EVP-CD7C1A000

Panasonic
667-EVP-CD7C1A000
EVP-CD7C1A000

Mfr.:

Description:
Tactile Switches 6mm x 6mm SMD Op Force 4.0N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.619

Stock:
7.619 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,662 € 0,66 €
0,589 € 5,89 €
0,549 € 13,73 €
0,489 € 48,90 €
0,453 € 113,25 €
0,428 € 214,00 €
0,405 € 405,00 €
Full Reel (Order in multiples of 2000)
0,374 € 748,00 €
0,338 € 1.352,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
RoHS:  
SMD/SMT
ON - OFF
4 N
20 mA
15 VDC
SPST
J Form Lead
6 mm
6 mm
4 mm
EVP-CD
200000 Cycle
Reel
Cut Tape
MouseReel
Actuator Style: Square
Brand: Panasonic
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Type: Snap-In
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Travel: 1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVP-CD 6mm 4N/5N Square Tactile Switches

Panasonic EVP-CD 6mm Square Tactile Switches feature 4N and 5N operating force options with a 1mm travel distance and 200,000 cycles of operation. The high operating force and long travel distance lower the chance of unintentional activation. These top-push SMD switches feature two J-bent terminals, a 4mm height, and 6mm x 6mm external dimensions. The metal dome and rubber dome construction deliver a sharp tactile feeling with silent operation. Panasonic EVP-CD 6mm Square Tactile Switches provide operational safety for applications such as audio electronics and automotive equipment. Additional applications include consumer, industrial, medical, and lighting.

Light Touch Top-Push Switches

Panasonic Light Touch Top-Push Switches provide high operability and are equipped with a top-position actuator (push plate). These switches feature a compact design, low contact resistance, high contact reliability, small bounce noise, and a sharp tactile feel. The light touch top-push switches are available in surface-mount or through-hole mounting styles. Termination options include gull-wing lead, J-form, leadless, SMD/SMT, and solder pads.