EVP-BL9A2B000

Panasonic
667-EVP-BL9A2B000
EVP-BL9A2B000

Mfr.:

Description:
Tactile Switches Light Touch Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.456

Stock:
18.456 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,217 € 2,17 €
0,203 € 5,08 €
0,181 € 18,10 €
0,169 € 42,25 €
0,159 € 79,50 €
0,151 € 151,00 €
0,138 € 345,00 €
0,126 € 630,00 €
Full Reel (Order in multiples of 16000)
0,126 € 2.016,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
ON - OFF
2.25 N
20 mA
15 VDC
No
SPST
Solder Pad
Black
2.8 mm
1.9 mm
0.57 mm
EVPBL
300000 Cycle
IP67
Reel
Cut Tape
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap-In
Product: Light Touch Switches
Product Type: Tactile Switches
Factory Pack Quantity: 16000
Subcategory: Switches
Travel: 0.15 mm
Type: Light Touch Switches
Unit Weight: 97,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99