EVP-ASFC1A

Panasonic
667-EVP-ASFC1A
EVP-ASFC1A

Mfr.:

Description:
Tactile Switches Swtch Lite Touch SMD 5mm ht J-bent 3.5N

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.103

Stock:
1.103 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,407 € 4,07 €
0,38 € 9,50 €
0,34 € 34,00 €
0,315 € 78,75 €
0,297 € 148,50 €
0,28 € 280,00 €
Full Reel (Order in multiples of 2000)
0,254 € 508,00 €
0,241 € 964,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.5 mm
Square
ON - OFF
3.5 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
6.1 mm
6 mm
5 mm
EVPAS
30000 Cycle
Reel
Cut Tape
MouseReel
Brand: Panasonic
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Travel: .2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.