EVP-ASDB1A

Panasonic
667-EVP-ASDB1A
EVP-ASDB1A

Mfr.:

Description:
Tactile Switches 6mm Long Stroke 2 te rminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 625

Stock:
625 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,415 € 4,15 €
0,387 € 9,68 €
0,346 € 34,60 €
0,32 € 80,00 €
0,302 € 151,00 €
0,295 € 295,00 €
Full Reel (Order in multiples of 2000)
0,274 € 548,00 €
0,267 € 1.068,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.5 mm
Round
ON - OFF
2.2 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
6.1 mm
6 mm
5 mm
EVPAS
100000 Cycle
Reel
Cut Tape
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Travel: 0.2 mm
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

Light Touch Top-Push Switches

Panasonic Light Touch Top-Push Switches provide high operability and are equipped with a top-position actuator (push plate). These switches feature a compact design, low contact resistance, high contact reliability, small bounce noise, and a sharp tactile feel. The light touch top-push switches are available in surface-mount or through-hole mounting styles. Termination options include gull-wing lead, J-form, leadless, SMD/SMT, and solder pads.