EVP-ANBE1A

Panasonic
667-EVP-ANBE1A
EVP-ANBE1A

Mfr.:

Description:
Tactile Switches DISCONT: LTB 09/30/2024, No Replacement

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
SMD/SMT
OFF - (ON)
2.2 N
50 mA
12 VDC
SPST
Gull Wing Lead
Black
0.7 mm
Reel
Cut Tape
MouseReel
Brand: Panasonic
Product: Light Touch Switches
Product Type: Tactile Switches
Factory Pack Quantity: 7000
Subcategory: Switches
Travel: .2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.