EVP-AKB11A

Panasonic
667-EVP-AKB11A
EVP-AKB11A

Mfr.:

Description:
Tactile Switches RECOMMENDED ALT 667-EVP-AKE31A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Panasonic EVP-AKE31A
Panasonic
Tactile Switches Light Touch Switch

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
SMD/SMT
ON - OFF
2.2 N
50 mA
12 VDC
SPST
Gull Wing Lead
Black
1.6 mm
EVP-AK
IP67
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: Light Touch Switches
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Travel: .2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99