EVP-0AFB65

Panasonic
667-EVP-0AFB65
EVP-0AFB65

Mfr.:

Description:
Tactile Switches SPST-NO Force 1.6 N OFF-(ON) .65mm H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.216

Stock:
1.216
Can Dispatch Immediately
On Order:
16.000
Expected 6/18/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 17216 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,363 € 3,63 €
0,339 € 8,48 €
0,303 € 30,30 €
0,281 € 70,25 €
0,265 € 132,50 €
0,25 € 250,00 €
0,233 € 582,50 €
0,216 € 1.080,00 €
Full Reel (Order in multiples of 8000)
0,216 € 1.728,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.65 mm
Round
OFF - (ON)
1.6 N
20 mA
15 VDC
SPST
J Form Lead
EVPAF
Reel
Cut Tape
MouseReel
Brand: Panasonic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 8000
Subcategory: Switches
Travel: 0.15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wearable Technology Components

Panasonic wearable devices open the door to the wearable market from fitness to healthcare, to infotainment. Panasonic offers a solution-based approach by providing a wide variety of electronic components that are perfect for wearable technology including Capacitors, BLUETOOTH® modules, Connectors, Sensors, and Switches. 

Light Touch Top-Push Switches

Panasonic Light Touch Top-Push Switches provide high operability and are equipped with a top-position actuator (push plate). These switches feature a compact design, low contact resistance, high contact reliability, small bounce noise, and a sharp tactile feel. The light touch top-push switches are available in surface-mount or through-hole mounting styles. Termination options include gull-wing lead, J-form, leadless, SMD/SMT, and solder pads.

Light Touch Switches

Panasonic Light Touch Switches are momentary push-on tactile switches designed for use with a small current (up to 50mA 30VDC) and are often referred to as tact or tactile switches. Features include a sharp and clear click, low contact resistance, minimal bouncing noise, and high contact reliability. Panasonic offers options such as super-thin, super-small, side-mounted, double-action, long travel (stroke), and overstroke travel. Panasonic Light Touch Switches come in a wide selection of operating forces and surface-mount or J-bent terminal mounting options.