EVE-UBCAH508B

Panasonic
667-EVE-UBCAH508B
EVE-UBCAH508B

Mfr.:

Description:
Encoders PF= 4.0N trvl=1.5mm trq=14mNm 8pul/16det

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 219

Stock:
219 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,90 € 3,90 €
3,35 € 16,75 €
3,15 € 31,50 €
2,88 € 72,00 €
2,70 € 135,00 €
2,30 € 575,00 €
2,16 € 1.080,00 €
2,02 € 2.020,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Encoders
RoHS:  
EVE (GS)
PCB Mount
Magnetic Encoders
Incremental
8 PPR
Rotary
16 Detent
2 Channel
SMD/SMT
Quadrature
8 mm
Knurled
Push/Pull Switch
10 VDC
30000 Cycle
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Encoders
Shaft Length: 20 mm
Factory Pack Quantity: 250
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99