ETQ-PAMR33JFW

Panasonic
667-ETQ-PAMR33JFW
ETQ-PAMR33JFW

Mfr.:

Description:
Power Inductors - SMD 0.33uH 20% 0.42mOhm 83A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 10/12/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,18 € 3,18 €
2,61 € 26,10 €
2,43 € 60,75 €
2,29 € 114,50 €
1,97 € 197,00 €
Full Reel (Order in multiples of 200)
1,90 € 380,00 €
1,76 € 704,00 €
1,71 € 1.710,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
Shielded
330 nH
20 %
480 uOhms
- 40 C
+ 160 C
Standard
17.2 mm
15.6 mm
10.5 mm
AEC-Q200
PCC-M15A0MF
Reel
Cut Tape
MouseReel
Application: High Reliability
Brand: Panasonic
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99