ETQ-P5M150YFK

Panasonic
667-ETQ-P5M150YFK
ETQ-P5M150YFK

Mfr.:

Description:
Power Inductors - SMD 15uH 20% 48.2mOhm 5.5A AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.694
Expected 10/6/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,753 € 7,53 €
0,657 € 16,43 €
0,62 € 62,00 €
0,574 € 143,50 €
0,551 € 275,50 €
Full Reel (Order in multiples of 1000)
0,502 € 502,00 €
0,467 € 934,00 €
0,453 € 2.265,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Power Inductors - SMD
RoHS:  
Power Choke Coil
Power Inductors
15 uH
20 %
5.5 A
48.2 mOhms
- 40 C
+ 150 C
8.5 mm
8 mm
5.4 mm
Magnetic
PCC-M0854M
Reel
Cut Tape
MouseReel
Brand: Panasonic
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ETQ-P Automotive Power Choke Coils

Panasonic ETQ-P Automotive Power Choke Coils are low-profile, metal composite core devices that provide high heat resistance and high reliability over a broad temperature range. Panasonic ETQ-P Series Automotive Power Choke Coils are AEC-Q200 Automotive qualified and RoHS compliant. Applications include noise filters, boost-converters, and DC/DC buck-converters.

Automotive Inductors

Panasonic provides inductors suitable for automotive applications that require specific ratings and designs. These inductors feature numerous variations, including high performance, low DCR, low profile, high frequency, large current ratings, and high vibration resistance.

ETQ-P5M Automotive Grade Choke Coils

Panasonic ETQ-P5M Automotive-Grade Choke Coils offer high heat resistance and reliability using a metal composite core (MC). These coils are AEC-Q200 compliant and provide operation up to +150°C, including self-heating. The ETQ-P5M choke coils resist high vibration due to their integral construction. This resistance holds up under the severe conditions of automotive and other strenuous applications. Typical applications include noise filters for various drive circuitry, boost converters, DC/DC buck converters, and mechanical-electrical-integrated ECUs.