ETQ-P4M150KFM

Panasonic
667-ETQ-P4M150KFM
ETQ-P4M150KFM

Mfr.:

Description:
Power Inductors - SMD 15uH 20% 60.7mOhm 4.6A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.446

Stock:
2.446 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,549 € 5,49 €
0,478 € 11,95 €
0,452 € 45,20 €
0,418 € 104,50 €
0,393 € 196,50 €
Full Reel (Order in multiples of 1000)
0,357 € 357,00 €
0,323 € 1.615,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Power Inductors - SMD
RoHS:  
Power Choke Coil
7.4 mm x 7 mm x 4.8 mm
Shielded
15 uH
20 %
66.77 mOhms
- 40 C
+ 150 C
Standard
7.4 mm
7 mm
4.8 mm
AEC-Q200
PCC-M0648M-LE
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Panasonic
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Inductors

Panasonic provides inductors suitable for automotive applications that require specific ratings and designs. These inductors feature numerous variations, including high performance, low DCR, low profile, high frequency, large current ratings, and high vibration resistance.

LE Type ETQP-M-KF Automotive Power Inductors

Panasonic LE Type ETQP-M-KF Automotive Power Inductors are AEC-Q200 compliant, operate at temperatures up to +150°C, and offer ±20% inductance tolerance. These shielded power inductors provide high heat resistance and high reliability using a metal composite core (MC). The series also features a developed integral construction for high vibration resistance under the severe reliability conditions of automotive applications. Panasonic LE Type ETQP-M-KF Automotive Power Inductors are suitable for boost-converters and as noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability.