ETQ-P4M101KVC

Panasonic
667-ETQ-P4M101KVC
ETQ-P4M101KVC

Mfr.:

Description:
Power Inductors - SMD 100uH 20% 242mOhm 2.5A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
993
Expected 4/8/2026
1.000
Expected 5/5/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,559 € 5,59 €
0,488 € 12,20 €
0,46 € 46,00 €
0,426 € 106,50 €
0,409 € 204,50 €
Full Reel (Order in multiples of 1000)
0,372 € 372,00 €
0,347 € 694,00 €
0,336 € 1.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Power Inductors - SMD
RoHS:  
Power Choke Coil
10.7 mm x 10 mm x 4 mm
Shielded
100 uH
20 %
2.5 A
266.2 mOhms
- 55 C
+ 155 C
Standard
10.7 mm
10 mm
4 mm
AEC-Q200
PCC-M1040M-LP
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

ETQ-P Automotive Power Choke Coils

Panasonic ETQ-P Automotive Power Choke Coils are low-profile, metal composite core devices that provide high heat resistance and high reliability over a broad temperature range. Panasonic ETQ-P Series Automotive Power Choke Coils are AEC-Q200 Automotive qualified and RoHS compliant. Applications include noise filters, boost-converters, and DC/DC buck-converters.

Automotive Inductors

Panasonic provides inductors suitable for automotive applications that require specific ratings and designs. These inductors feature numerous variations, including high performance, low DCR, low profile, high frequency, large current ratings, and high vibration resistance.

ETQ-P4M Automotive-Grade Choke Coils

Panasonic ETQ-P4M Automotive-Grade Choke Coils utilize a metal composite core (MC) to provide high heat resistance and reliability. These robust components are AEC-Q200 compliant and feature operation up to +150°C, including self-heating. Panasonic ETQ-P4M Automotive-Grade Choke Coils offer high vibration resistance thanks to the integral construction. This resistance holds up under the severe conditions of automotive and other strenuous applications.

Low-Profile ETQP-M-KV Automotive Power Inductors

Panasonic Low-Profile ETQP-M-KV Automotive Power Inductors provide high heat resistance (up to +155°C) and high reliability using a composite metal core. Featuring a ferrous alloy magnetic material, these components offer excellent inductance stability over a broad temperature range. A gapless structure produces minimally audible (buzz) noise. These inductors have a 3mm or 4mm maximum height and are AEC-Q200 compliant. Panasonic Low-Profile ETQP-M-KV Automotive Power Inductors are ideal as noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability or DC/DC Boost and Buck converters.