ETQ-P3M220HFN

Panasonic
667-ETQ-P3M220HFN
ETQ-P3M220HFN

Mfr.:

Description:
Power Inductors - SMD 22uH 20% 144mOhm HF PWR Choke AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 558

Stock:
558
Can Dispatch Immediately
On Order:
2.000
Expected 9/1/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,851 € 8,51 €
0,85 € 21,25 €
0,677 € 67,70 €
0,671 € 167,75 €
0,666 € 333,00 €
0,572 € 572,00 €
Full Reel (Order in multiples of 2000)
0,533 € 1.066,00 €
0,516 € 2.064,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
Shielded
22 uH
20 %
2.5 A
158.4 mOhms
4 A
+ 150 C
Standard
6.5 mm
6 mm
3 mm
Metal Composite
AEC-Q200
PCC-M0630M-H
Reel
Cut Tape
MouseReel
Application: Power
Brand: Panasonic
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Indonesia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Frequency ETQP-M-HF Power Inductor Auto Grade

Panasonic High Frequency ETQP-M-HF Power Inductors (Automotive Grade) are designed to reduce core loss in a high-frequency band of more than 2MHz. These power inductors provide high heat-resistant operation up to 150°C, including self-heating, and high reliability using a metal-composite core (MC). Panasonic High Frequency ETQP-M-HF Power Inductors (Automotive Grade) feature excellent inductance stability using ferrous alloy magnetic material over a broad temperature range. These power inductors are available in AEC-Q200 compliant, RoHS compliant, and low profile SMD packages. Typical applications include boost-converters, DC/DC buck-converters, and noise filters for various drive circuitry requiring high-temperature operation and peak current handling capabilities.

ETQ-P Automotive Power Choke Coils

Panasonic ETQ-P Automotive Power Choke Coils are low-profile, metal composite core devices that provide high heat resistance and high reliability over a broad temperature range. Panasonic ETQ-P Series Automotive Power Choke Coils are AEC-Q200 Automotive qualified and RoHS compliant. Applications include noise filters, boost-converters, and DC/DC buck-converters.

Automotive Inductors

Panasonic provides inductors suitable for automotive applications that require specific ratings and designs. These inductors feature numerous variations, including high performance, low DCR, low profile, high frequency, large current ratings, and high vibration resistance.

ETQ-P Power Choke Coils

Panasonic Electronic Components ETQ-P Power Choke Coils feature high inductance of 109nH to 100µH (no saturation performance limitation due to its metal dust core), low loss due to low RDC (using flat wire), and low buzz noise due to their gapless structure. These high-power inductors offer a surface-mount design with a profile as low as 3mm. Panasonic Electronic Components ETQ-P Power Choke Coils are recommended for DC-DC converters for CPUs in PCs as well as thin on-board power supply modules for servers. Automotive versions are also offered.

ETQ-PxM Automotive Power Choke Coils

Panasonic ETQ-PxM Automotive Power Choke Coils offer high heat resistance and high reliability using a metal composite core. Features include low audible (buzz) noise, shielded construction, temperature stability, and reduced core loss in a high-frequency band. The components are ideal for automotive applications requiring high heat and vibration resistance as well as other strenuous environments, which ensure optimal quality and reliability. Panasonic ETQ-PxM Automotive Power Choke Coils are AEC-Q200 compliant, REACH compliant, and RoHS compliant.

Low-Profile ETQP-M-KV Automotive Power Inductors

Panasonic Low-Profile ETQP-M-KV Automotive Power Inductors provide high heat resistance (up to +155°C) and high reliability using a composite metal core. Featuring a ferrous alloy magnetic material, these components offer excellent inductance stability over a broad temperature range. A gapless structure produces minimally audible (buzz) noise. These inductors have a 3mm or 4mm maximum height and are AEC-Q200 compliant. Panasonic Low-Profile ETQP-M-KV Automotive Power Inductors are ideal as noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability or DC/DC Boost and Buck converters.