ETPS330MUD

Panasonic
667-ETPS330MUD
ETPS330MUD

Mfr.:

Description:
Tantalum Capacitors - Polymer 2.5V 330uF 20% 30mOhm 1400mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.892

Stock:
12.892 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,75 € 1,75 €
1,20 € 12,00 €
1,03 € 51,50 €
0,903 € 90,30 €
0,722 € 361,00 €
0,687 € 687,00 €
Full Reel (Order in multiples of 2500)
0,66 € 1.650,00 €
0,653 € 3.265,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tantalum Capacitors - Polymer
RoHS:  
330 uF
2.5 VDC
SMD/SMT
20 %
1311
30 mOhms
82.5 uA
1.1 mm
- 55 C
+ 105 C
3528
BIS Case
TPS
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 0.1
Length: 3.5 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 1.4 A
Factory Pack Quantity: 2500
Subcategory: Capacitors
Tradename: POSCAP
Type: Solid Capacitor
Width: 2.8 mm
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

POSCAP Tantalum Polymer Solid Capacitors

Panasonic POSCAP Tantalum Polymer Solid Capacitors achieve stable capacitance at high frequency and temperature, and low ESR/ESL. Available in several series that include solid electrolyte chip capacitors, the product line utilizes a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode. This construction and processing design yields low ESR levels and reliable performance in high-frequency applications. The capacitors offer a voltage range of 2VDC to 35VDC and a capacitance range of 3.9µF to 1500µF. Panasonic POSCAP capacitors also feature high reliability, heat resistance, and volumetric capacitance efficiency. They are available in a variety of compact sizes, making them ideal for digital applications, high-frequency devices, and more.

POSCAP TPS Polymer Tantalum Solid Capacitors

Panasonic POSCAP TPS Conductive Polymer Tantalum Solid Capacitors feature a small size with a low profile, measuring only 3.5mm x 2.8mm x 1.2mm. The series is designed with a facedown terminal structure to accommodate size-sensitive applications. The devices provide large capacitance with a 150μF to 330μF capacitance range and ±20% capacitance tolerance. The capacitors offer a rated voltage range of 2.5VDC to 6.3VDC, 2000 hours of endurance at 105°C, and an operating temperature range of -55°C to +105°C. Panasonic POSCAP TPS Conductive Polymer Tantalum Solid Capacitors are designed for use in electronics circuits such as audio/visual equipment, home appliances, computers and other office equipment, optical equipment, and measuring equipment.