ESE-13H05B

Panasonic
667-ESE-13H05B
ESE-13H05B

Mfr.:

Description:
Detector Switches Detector Switch, 1VL, Super Thin 1.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.621

Stock:
3.621 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,545 € 5,45 €
0,518 € 12,95 €
0,492 € 24,60 €
0,47 € 47,00 €
0,437 € 109,25 €
0,413 € 206,50 €
0,364 € 364,00 €
Full Reel (Order in multiples of 5000)
0,349 € 1.745,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Detector Switches
Vertical
0.3 N
3.05 mm
10 mA
5 VDC
1.2 mm
J Form Lead
Reel
Cut Tape
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: ESE13
Factory Pack Quantity: 5000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
PANASONIC