ESE-13H05A

Panasonic
667-ESE-13H05A
ESE-13H05A

Mfr.:

Description:
Detector Switches Detector Switch, 1VL, Super Thin 1.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,325 € 1.625,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Detector Switches
Vertical
0.3 N
3.05 mm
10 mA
5 VDC
1.2 mm
J Form Lead
Reel
Brand: Panasonic
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: ESE13
Factory Pack Quantity: 5000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
PANASONIC