ESE-11SH5

Panasonic
667-ESE-11SH5
ESE-11SH5

Mfr.:

Description:
Detector Switches Detector Switch, ESE11, Horizontal, SPST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 760

Stock:
760 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,576 € 5,76 €
0,539 € 13,48 €
0,532 € 26,60 €
0,50 € 50,00 €
0,434 € 86,80 €
0,42 € 252,00 €
0,402 € 402,00 €
0,375 € 975,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Detector Switches
0.35 N
10 mA
5 VDC
7 mm
5 mm
Solder Pin
Brand: Panasonic
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: ESE11
Factory Pack Quantity: 200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Detector Switches

Panasonic Detector Switches are designed to replace the encoders as a cost-effective solution. These switches detect internal mechanical movements and convert those to manual operations. The compact, lightweight devices use a mechanical sliding spring design to ensure consistent signal output. Options include long travel, thin profile, flexible actuation angles, circuit type, and surface-mount or J-bent terminal mounting. Panasonic Detector Switches are available in unidirectional and bidirectional variants.

FEATURED PRODUCTS
PANASONIC