ESE-11HS1

Panasonic
667-ESE-11HS1
ESE-11HS1

Mfr.:

Description:
Detector Switches SPSTESE11 HORIZ DETECTOR SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49
Can Dispatch Immediately
On Order:
2.000
Expected 7/13/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,323 € 3,23 €
0,302 € 7,55 €
0,246 € 24,60 €
0,236 € 47,20 €
0,222 € 133,20 €
0,211 € 211,00 €
0,204 € 530,40 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Detector Switches
RoHS:  
0.35 N
10 mA
5 VDC
7 mm
5 mm
Solder Lug
Brand: Panasonic
Illuminated: Non-Illuminated
Mounting Style: Chassis Mount
Product Type: Detector Switches
Series: ESE11
Factory Pack Quantity: 200
Subcategory: Switches
Unit Weight: 227 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Detector Switches

Panasonic Detector Switches are designed to replace the encoders as a cost-effective solution. These switches detect internal mechanical movements and convert those to manual operations. The compact, lightweight devices use a mechanical sliding spring design to ensure consistent signal output. Options include long travel, thin profile, flexible actuation angles, circuit type, and surface-mount or J-bent terminal mounting. Panasonic Detector Switches are available in unidirectional and bidirectional variants.

FEATURED PRODUCTS
PANASONIC