ERZ-V05D330CS

Panasonic
667-ERZ-V05D330CS
ERZ-V05D330CS

Mfr.:

Description:
Varistors ZNR Transient/Surge Absorbers Type D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.022

Stock:
3.022 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,283 € 2,83 €
0,175 € 17,50 €
0,153 € 38,25 €
0,135 € 67,50 €
0,114 € 114,00 €
0,102 € 204,00 €
0,086 € 430,00 €
0,081 € 810,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Varistors
RoHS:  
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
73 V
5 mm
250 A
1.1 J
1400 pF
- 40 C
+ 85 C
Brand: Panasonic
Lead Spacing: 5 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tradename: ZNR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ERZ-V Transient Surge Varistors

Panasonic ERZ-V Transient Surge Varistors feature a wide range of varistor voltages in a compact package, with diameters ranging from 5mm to 20mm. These modules absorb transient overvoltages and offer large withstanding surge current capability as well as large energy-handling capability. The series has an operating temperature range of -40°C to +85°C. Panasonic ERZ-V Transient Surge Varistors are ideal for transistor, diode, IC, thyristor, and TRIAC semiconductor protection. The ERZ-V series is also suitable for surge protection in consumer electronic equipment, home appliances, and communication, measuring, and controller electronics.