ERZ-U21JP192F

Panasonic
667-ERZ-U21JP192F
ERZ-U21JP192F

Mfr.:

Description:
Varistors ZNR Transient/Surge Absorb 104x172x122mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
409,83 € 409,83 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Varistors
RoHS:  
ZNR
MOVs
Chassis Mount
Screw
990 VAC
1.4 kVDC
1.9 kV
2.85 kV
20 kA
1.32 kJ
580 pF
- 40 C
+ 70 C
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 102 mm
Lead Spacing: 92 mm
Length: 172 mm
Product Type: Varistors
Factory Pack Quantity: 1
Subcategory: Varistors
Tradename: ZNR
Type: Transient/Surge Absorbers
Width: 104 mm
Unit Weight: 580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
BRHTS:
85334012
ECCN:
EAR99