ERZ-U21JP112B

Panasonic
667-ERZ-U21JP112B
ERZ-U21JP112B

Mfr.:

Description:
Varistors ZNR Transient/Surge Absorb 104x188x141mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
902,88 € 902,88 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Varistors
RoHS:  
ZNR
MOVs
Chassis Mount
Screw
528 VAC
1.1 kV
1.57 kV
15 kA
860 J
1100 pF
- 40 C
+ 70 C
Bulk
Brand: Panasonic
Height: 121 mm
Lead Spacing: 49 mm
Length: 188 mm
Product Type: Varistors
Factory Pack Quantity: 1
Subcategory: Varistors
Tradename: ZNR
Type: Transient/Surge Absorbers
Width: 104 mm
Unit Weight: 750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.