ERZ-E14A271S1

Panasonic
667-ERZ-E14A271S1
ERZ-E14A271S1

Mfr.:

Description:
Varistors 270VDC 1W 7500A L/S=10mm Long LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.825

Stock:
1.825 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,504 € 5,04 €
0,443 € 44,30 €
0,414 € 103,50 €
0,396 € 198,00 €
0,356 € 712,00 €
0,342 € 1.368,00 €
0,341 € 3.410,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Varistors
RoHS:  
ERZ-E-S1
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
16.5 mm
7.5 kA
190 J
1000 pF
- 40 C
+ 125 C
Bulk
Brand: Panasonic
Lead Spacing: 10 mm
Factory Pack Quantity: 2000
Subcategory: Varistors
Tradename: ZNR
Type: ZNR Transient/Surge Absorber
Width: 5.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ERZ-E-S1 ZNR® Transient / Surge Absorbers

Panasonic ERZ-E-S1 ZNR® Transient / Surge Absorbers offer outstanding performance and a broad -40°C to +125°C operating temperature range in a 14mm diameter package. Panasonic ERZ-E-S1 metal oxide varistors (MOVs) protect electronic equipment against voltage surges while providing space- and cost-effectiveness. ERZ-E-S1 provides the same performance and lead spacing as 20mm varistors but in a smaller size.

ERZ-E ZNR® Transient/Surge Absorbers (MOVs)

Panasonic ERZ-E Series ZNR® Transient/Surge Absorber product line (Metal Oxide Varistors) consists of devices used to protect electronic equipment against voltage surges and save board space and cost. The ERZ-E Series ZNR Transient/Surge Absorbers include smaller sizes 5mm (ERZ-E5), 7mm (ERZ-E7), 8mm (ERZ-E8), 11mm (ERZ-E11), and 14mm (ERZ-E14) that deliver the same outstanding ZNR performance as their larger 20mm counterparts. Features of ERZ-E14 Series ZNR Transient/Surge Absorbers include exceptional ability to withstand surge current in a compact size, energy handling capability, voltage range from 200V to 1100V, compliance to UL and VDE standards, and RoHS compliance. The ERZ-E14 Series is also a drop-in replacement for Panasonic's ERZ-V20Dxx series parts. Applications for the ERZ-E Series include lighting control, smart meters, solar inverters, appliances, consumer electronics, and communication equipment.