ERZ-E11A511CS

Panasonic
667-ERZ-E11A511CS
ERZ-E11A511CS

Mfr.:

Description:
Varistors ERZ-E 11mm 510V Bulk ZNR Surge Absorber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
771
Expected 8/11/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,415 € 4,15 €
0,261 € 26,10 €
0,203 € 50,75 €
0,186 € 93,00 €
0,175 € 175,00 €
0,126 € 252,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Varistors
RoHS:  
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
13 mm
6 kA
190 J
310 pF
- 40 C
+ 85 C
Bulk
Brand: Panasonic
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 2000
Subcategory: Varistors
Tradename: ZNR
Width: 6.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.