ERZ-E10F201

Panasonic
667-ERZ-E10F201
ERZ-E10F201

Mfr.:

Description:
Varistors 200volts 4500A 10mm Crimped Leads T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,392 € 3,92 €
0,245 € 24,50 €
0,209 € 52,25 €
0,184 € 92,00 €
Full Reel (Order in multiples of 1000)
0,139 € 139,00 €
0,125 € 250,00 €
0,114 € 570,00 €
0,112 € 1.120,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Varistors
RoHS:  
ERZ-E10
PCB Mount
Radial
130 VAC
170 VDC
200 V
1.025 kV
11.5 mm
4.5 kA
47 J
630 pF
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tradename: ZNR
Width: 5.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99