ERZ-E10B511CS

Panasonic
667-ERZ-E10B511CS
ERZ-E10B511CS

Mfr.:

Description:
Varistors 510volts 4500A 10mm Crimped Cut Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,283 € 2,83 €
0,194 € 19,40 €
0,155 € 38,75 €
0,154 € 77,00 €
0,126 € 126,00 €
0,119 € 357,00 €
0,116 € 696,00 €
0,114 € 1.368,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Varistors
RoHS:  
ERZ-E10
PCB Mount
Radial
320 VAC
410 VDC
510 V
1.025 kV
11.5 mm
4.5 kA
117 J
300 pF
- 40 C
+ 85 C
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Varistors
Factory Pack Quantity: 50
Subcategory: Varistors
Tradename: ZNR
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99