ERZ-E10A391CS

Panasonic
667-ERZ-E10A391CS
ERZ-E10A391CS

Mfr.:

Description:
Varistors 390volts 4500A 10mm Straight Cut Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,297 € 2,97 €
0,20 € 20,00 €
0,157 € 39,25 €
0,152 € 76,00 €
0,128 € 128,00 €
0,117 € 292,50 €
0,111 € 444,00 €
0,109 € 1.308,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Varistors
RoHS:  
ERZ-E10
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
11.5 mm
4.5 kA
91 J
400 pF
- 40 C
+ 85 C
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Varistors
Factory Pack Quantity: 50
Subcategory: Varistors
Tradename: ZNR
Width: 6.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99