ERZ-E10A102CS

Panasonic
667-ERZ-E10A102CS
ERZ-E10A102CS

Mfr.:

Description:
Varistors 1000volts 4500A 10mm Straight Cut Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,323 € 3,23 €
0,186 € 18,60 €
0,183 € 45,75 €
0,181 € 90,50 €
0,139 € 139,00 €
0,132 € 396,00 €
0,131 € 786,00 €
0,128 € 1.536,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Varistors
RoHS:  
ERZ-E10
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
12.5 mm
4.5 kA
182 J
200 pF
- 40 C
+ 85 C
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Varistors
Factory Pack Quantity: 50
Subcategory: Varistors
Tradename: ZNR
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99