ERZ-E08E331

Panasonic
667-ERZ-E08E331
ERZ-E08E331

Mfr.:

Description:
Varistors ERZ-E 8mm 330V T&R ZNR Surge Absorber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,339 € 3,39 €
0,211 € 21,10 €
0,191 € 47,75 €
0,158 € 79,00 €
0,14 € 140,00 €
0,126 € 315,00 €
Full Reel (Order in multiples of 5000)
0,09 € 450,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Varistors
RoHS:  
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
10.5 mm
3.5 kA
58 J
300 pF
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Panasonic
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 5000
Subcategory: Varistors
Tradename: ZNR
Width: 5.9 mm
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.