ERZ-E07A471

Panasonic
667-ERZ-E07A471
ERZ-E07A471

Mfr.:

Description:
Varistors ERZ-E 7mm 470V Bulk ZNR Surge Absorber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.687

Stock:
2.687 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,104 € 1,04 €
0,096 € 9,60 €
0,089 € 22,25 €
0,084 € 42,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Varistors
RoHS:  
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
2.5 kA
65 J
230 pF
- 40 C
+ 85 C
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Lead Spacing: 7.5 mm
Product Type: Varistors
Factory Pack Quantity: 3000
Subcategory: Varistors
Tradename: ZNR
Width: 6.8 mm
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99

ERZ-E ZNR® Transient/Surge Absorbers (MOVs)

Panasonic ERZ-E Series ZNR® Transient/Surge Absorber product line (Metal Oxide Varistors) consists of devices used to protect electronic equipment against voltage surges and save board space and cost. The ERZ-E Series ZNR Transient/Surge Absorbers include smaller sizes 5mm (ERZ-E5), 7mm (ERZ-E7), 8mm (ERZ-E8), 11mm (ERZ-E11), and 14mm (ERZ-E14) that deliver the same outstanding ZNR performance as their larger 20mm counterparts. Features of ERZ-E14 Series ZNR Transient/Surge Absorbers include exceptional ability to withstand surge current in a compact size, energy handling capability, voltage range from 200V to 1100V, compliance to UL and VDE standards, and RoHS compliance. The ERZ-E14 Series is also a drop-in replacement for Panasonic's ERZ-V20Dxx series parts. Applications for the ERZ-E Series include lighting control, smart meters, solar inverters, appliances, consumer electronics, and communication equipment.

Panasonic ERZ-E ZNR®Surge Absorbers - EXPANSION

NEW! Panasonic has expanded the ERZ-E Series ZNR® Transient/Surge Absorber product line with smaller sizes that deliver the same current and voltage ratings as the larger versions.  New sizes available include 5mm (ERZ-E5 series), 7mm (ERZ-E7 series), 8mm (ERZ-E8 series), and 11mm (ERZ-E11 series).

Panasonic Electronic Components' ERZ-E14 ZNR® Transient/Surge Absorber Series (Metal Oxide Varistors) is the newest addition to the ZNR® product line that consists of devices used to protect electronic equipment against voltage surges and save board space and cost. The ERZ-E14 Series ZNR® Transient/Surge Absorber from Panasonic Electronic Components offers the same outstanding ZNR® performance as its 20mm counterparts, but in a smaller 14mm size. Features of ERZ-E14 Series ZNR® Transient/Surge Absorbers include exceptional ability to withstand surge current in a compact size, energy handling capability, voltage range from 200V to 1100V, compliance to UL and VDE standards, and RoHS compliance. The ERZ-E14 Series is also a drop-in replacement for Panasonic's ERZ-V20Dxx series parts.
Learn More

Lighting Controls

Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.