ERZ-C32EK391

Panasonic
667-ERZ-C32EK391
ERZ-C32EK391

Mfr.:

Description:
Varistors 32MM 390V 25K ZNR SUR ABSORBER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
73
Expected 10/12/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,72 € 19,72 €
14,82 € 148,20 €
14,00 € 700,00 €
12,96 € 1.296,00 €
12,95 € 2.590,00 €
12,88 € 6.440,00 €
1.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Varistors
RoHS:  
ZNR
MOVs
Chassis Mount
Screw
250 VAC
320 VDC
390 V
650 V
25 kA
350 J
3000 pF
- 40 C
+ 85 C
Bulk
Brand: Panasonic
Height: 55 mm
Lead Spacing: 24 mm
Length: 60 mm
Product Type: Varistors
Factory Pack Quantity: 100
Subcategory: Varistors
Tradename: ZNR
Type: Transient/Surge Absorbers
Width: 14 mm
Unit Weight: 52 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.