ERZ-C32EK201

Panasonic
667-ERZ-C32EK201
ERZ-C32EK201

Mfr.:

Description:
Varistors 32MM 200V 25K ZNR SUR ABSORBER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,32 € 19,32 €
12,37 € 123,70 €
12,36 € 618,00 €
11,61 € 1.161,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Varistors
RoHS:  
ZNR
MOVs
Chassis Mount
Screw
130 VAC
170 VDC
200 V
340 V
25 kA
210 J
5500 pF
- 40 C
+ 85 C
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 55 mm
Lead Spacing: 24 mm
Length: 60 mm
Product Type: Varistors
Factory Pack Quantity: 100
Subcategory: Varistors
Tradename: ZNR
Type: Transient/Surge Absorbers
Width: 14 mm
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99