ERJ-U2RD3012X

Panasonic
667-ERJ-U2RD3012X
ERJ-U2RD3012X

Mfr.:

Description:
Thick Film Resistors - SMD 0402 Anti-sulfur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.658

Stock:
4.658 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,09 € 0,90 €
0,051 € 5,10 €
0,041 € 10,25 €
0,038 € 19,00 €
0,035 € 35,00 €
0,028 € 140,00 €
Full Reel (Order in multiples of 10000)
0,021 € 210,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
ERJ-U R
30.1 kOhms
100 mW (1/10 W)
0.5 %
50 PPM / C
- 55 C
+ 155 C
50 VDC
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Automotive Grade
Anti-Sulfur Resistors
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ERJ-UxR Anti-Sulfur Thick Film Chip Resistors

Panasonic ERJ-U2R, ERJ-U3R, and ERJ-U6R Precision-Type Anti-Sulfur Thick Film Chip Resistors offer high precision and provide anti-sulfurization characteristics that avoid an open circuit caused by a sulfide disconnection. Panasonic ERJ-UxR resistors achieve high resistance to sulfurization through the use of an anti-sulfurated electrode structure and material. AEC-Q200 compliance and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standards for the entire ERJ-UxR Thick Film Chip Resistor series ensure optimal quality and reliability. Applications include automotive, general, home appliance, and information communication technology (ICT).

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.