ERJ-S14F24R9U
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 1210 24.9ohms 1% Anti-Sulfur
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,757 € | 0,76 € | |
| 0,405 € | 4,05 € | |
| 0,24 € | 24,00 € | |
| 0,189 € | 47,25 € | |
| 0,171 € | 85,50 € | |
| 0,133 € | 133,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,109 € | 545,00 € | |
| 0,108 € | 1.080,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
