ERJ-S08D7683V

Panasonic
667-ERJ-S08D7683V
ERJ-S08D7683V

Mfr.:

Description:
Thick Film Resistors - SMD 1206 0.5% 768kOhm Anti-Sulfur AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,466 € 4,66 €
0,276 € 27,60 €
0,218 € 54,50 €
0,197 € 98,50 €
0,143 € 143,00 €
Full Reel (Order in multiples of 5000)
0,124 € 620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  
PCB Mount
SMD/SMT
ERJ-S
Automotive Grade
- 55 C
+ 155 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Case Code - in: 1206
Case Code - mm: 3216
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Features: Anti-Sulfur Resistors
Height: 0.6 mm (0.024 in)
Length: 3.2 mm (0.126 in)
Power Rating: 250 mW (1/4 W)
Product Type: Thick Film Resistors
Qualification: AEC-Q200
Resistance: 768 kOhms
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM / C
Tolerance: 0.5 %
Voltage Rating: 200 VDC
Width: 1.6 mm (0.063 in)
Unit Weight: 15,587 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99