ERJ-S06F5622V
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 0805 56.2Kohms 1% Anti-Sulfur
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,292 € | 0,29 € | |
| 0,156 € | 1,56 € | |
| 0,092 € | 9,20 € | |
| 0,073 € | 18,25 € | |
| 0,066 € | 33,00 € | |
| 0,06 € | 60,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,044 € | 220,00 € | |
| 0,043 € | 430,00 € | |
| 0,041 € | 1.025,00 € | |
Similar Products
Datasheet
Models
PCN
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
