ERJ-PC3B1502V

Panasonic
667-ERJ-PC3B1502V
ERJ-PC3B1502V

Mfr.:

Description:
Thick Film Resistors - SMD 0603 thin film res, 0.1%, 25ppm 15KOhm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10.000
Expected 7/6/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,267 € 0,27 €
0,126 € 1,26 €
0,071 € 7,10 €
0,058 € 14,50 €
0,052 € 26,00 €
0,048 € 48,00 €
Full Reel (Order in multiples of 5000)
0,033 € 165,00 €
0,031 € 310,00 €
0,029 € 725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
ERJ-PC3
15 kOhms
200 mW (1/5 W)
0.1 %
25 PPM / C
- 55 C
+ 155 C
100 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
Precision Resistors
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: Thick Film Chip Resistor
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

ERJ-PC Super-High-Precision Chip Resistors

Panasonic Electronic Components ERJ-PC3 and ERJ-PC6 Super-High-Precision Thick Film Chip Resistors are high-precision and high-reliability thick film resistors with ±0.1% tolerance and a ±25×10-6/K temperature coefficient of resistance (TCR). The ERJ-PC3 (0603) features 0.20W power, while the ERJ-PC6 (0805) offers 0.25W power. These Panasonic thick film chip resistors are AEC-Q200 automotive and RoHS compliant and ideal for precision measurement and instrumentation, automotive electronics, and more.