ERJ-PB3D2610V
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.5%, 261ohm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,112 € | 0,11 € | |
| 0,052 € | 0,52 € | |
| 0,046 € | 4,60 € | |
| 0,04 € | 10,00 € | |
| 0,035 € | 17,50 € | |
| 0,032 € | 32,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,024 € | 120,00 € | |
| 0,022 € | 220,00 € | |
| 0,021 € | 525,00 € | |
Similar Products
Datasheet
Models
PCN
- TARIC:
- 8533210000
- CNHTS:
- 8533100000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
