ERJ-P08F7151V
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 1206 7.15Kohms 0.66W 1% AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,275 € | 0,28 € | |
| 0,126 € | 1,26 € | |
| 0,073 € | 7,30 € | |
| 0,059 € | 14,75 € | |
| 0,05 € | 50,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,032 € | 160,00 € | |
| 0,031 € | 310,00 € | |
| 0,03 € | 750,00 € | |
Similar Products
Datasheet
Models
PCN
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
