ERJ-P08D1803V
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 1206 180Kohms 0.66W 0.5% AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,258 € | 0,26 € | |
| 0,138 € | 1,38 € | |
| 0,082 € | 8,20 € | |
| 0,065 € | 16,25 € | |
| 0,058 € | 29,00 € | |
| 0,053 € | 53,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,042 € | 210,00 € | |
| 0,039 € | 390,00 € | |
| 0,037 € | 925,00 € | |
Similar Products
Datasheet
Models
PCN
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
