ERJ-P06F34R8V
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 0805 34.8ohms 0.5W 1% AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,198 € | 0,20 € | |
| 0,091 € | 0,91 € | |
| 0,052 € | 5,20 € | |
| 0,043 € | 10,75 € | |
| 0,042 € | 42,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,024 € | 120,00 € | |
| 0,023 € | 230,00 € | |
| 0,022 € | 550,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
