ERJ-P06D3012V
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 0805 30.1Kohms 0.5W 0.5% AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,327 € | 0,33 € | |
| 0,151 € | 1,51 € | |
| 0,084 € | 8,40 € | |
| 0,069 € | 17,25 € | |
| 0,063 € | 31,50 € | |
| 0,058 € | 58,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,036 € | 180,00 € | |
| 0,035 € | 350,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
