ERJ-P03F4872V
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 0603 48.7Kohms 0.2W 1% AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,267 € | 0,27 € | |
| 0,14 € | 1,40 € | |
| 0,083 € | 8,30 € | |
| 0,065 € | 16,25 € | |
| 0,059 € | 29,50 € | |
| 0,054 € | 54,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,041 € | 205,00 € | |
| 0,039 € | 390,00 € | |
| 0,037 € | 925,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
