ERJ-P03F2262V
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 0603 22.6Kohms 0.2W 1% AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,267 € | 0,27 € | |
| 0,154 € | 1,54 € | |
| 0,111 € | 11,10 € | |
| 0,098 € | 24,50 € | |
| 0,089 € | 44,50 € | |
| 0,071 € | 71,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,041 € | 205,00 € | |
| 0,039 € | 390,00 € | |
| 0,037 € | 925,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
