ERJ-H2CF1R87X

Panasonic
667-ERJ-H2CF1R87X
ERJ-H2CF1R87X

Mfr.:

Description:
Thick Film Resistors - SMD 0402 1.87Ohm 1% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,138 € 1,38 €
0,082 € 8,20 €
0,065 € 16,25 €
0,058 € 29,00 €
0,053 € 53,00 €
0,041 € 205,00 €
Full Reel (Order in multiples of 10000)
0,039 € 390,00 €
0,036 € 720,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
ERJH2C
1.87 Ohms
100 mW (1/10 W)
1 %
- 100 PPM / C, 600 PPM / C
- 55 C
+ 175 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Automotive Grade
AEC-Q200
Brand: Panasonic
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ERJ Hxx Automotive High-Temperature Chip Resistors

Panasonic ERJ Hxx Automotive High-Temperature Chip Resistors are high-reliability chip resistors with a metal glaze thick film resistive element and high-temperature electrode structure that are ideal for automotive applications. These resistors feature excellent heat resistance and thermal shock stability while operating in a temperature range of -55°C to +175°C with a 1Ω to 300kΩ resistance range. Panasonic ERJ Hxx Automotive High-Temperature Chip Resistors are AEC-Q200 compliant (Grade 0) and RoHS compliant.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Automotive Resistors

Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification options that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.