ERJ-D2CJR075V

Panasonic
667-ERJ-D2CJR075V
ERJ-D2CJR075V

Mfr.:

Description:
Thick Film Resistors - SMD 0612 1W 5% 75mOhm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,335 € 3,35 €
0,199 € 19,90 €
0,157 € 39,25 €
0,142 € 71,00 €
0,129 € 129,00 €
Full Reel (Order in multiples of 5000)
0,076 € 380,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
ERJ-D2
75 mOhms
1 W
5 %
100 PPM / C
- 55 C
+ 155 C
0612 (Reversed)
1632 (Reversed)
1.6 mm (0.063 in)
3.2 mm (0.126 in)
0.65 mm (0.026 in)
Automotive Grade
Wide-Side Termination
AEC-Q200
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 13,199 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ERJ D1 & D2 Low TCR High-Power Chip Resistors

Panasonic ERJ D1 and D2 Low TCR High-Power Chip Resistors are RoHS compliant, AEC-Q200 qualified, and offer a 10 to 200Ω resistance range. The D1 chip resistor features a power rating of 2W and the D2 resistor offers a power rating of 1W. These high-power chip resistors have high solder-joint reliability by wide terminal construction and are suitable for small size, high-power current detection. Panasonic ERJ D1 and D2 Low TCR High-Power Chip Resistors are ideal for the -55° to +155°C operating temperature range. 

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Automotive Resistors

Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification options that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.