ERJ-C1CFR036U

Panasonic
667-ERJ-C1CFR036U
ERJ-C1CFR036U

Mfr.:

Description:
Thick Film Resistors - SMD 2010 .036ohm WideTrm Anti-Sulfur AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,286 € 1.430,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
ERJ-C1
36 mOhms
2 W
1 %
200 PPM / C
- 55 C
+ 155 C
1020 (Reversed)
2550 (Reversed)
2.5 mm (0.098 in)
5 mm (0.197 in)
0.55 mm (0.022 in)
Automotive Grade
Anti-Sulfur Resistors
AEC-Q200
Brand: Panasonic
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533100000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anti-Sulfur Resistors

Panasonic Anti-Sulfur Thick Film Chip Resistors in standard, wide terminal, and array types provide excellent resistance to sulfuration by using an Ag-Pd based inner electrode. These Panasonic Anti-Sulfur Resistors ensure high reliability by utilizing metal glaze thick film resistive elements and three layers of electrodes. ERJ-U, ERJ-C1, and EXB-U devices are suitable for use in automotive, industrial, factory automation, and power supply applications that may be subject to a high-sulfur environment. These Panasonic resistors are ideal for use in a variety of applications, including ECU, navigation systems, DC-DC power supplies, notebook PCs/desktop PCs/servers, and memory modules (SSD, DDR).

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

High-Power/Wide Terminal Anti-Sulfur Resistors

Panasonic High-Power/Wide Terminal Anti-Sulfur Resistors feature high resistance to sulfurization achieved by adopting an anti-sulfurated electrode structure and material. High solder-joint reliability and excellent heat dissipation characteristics are provided by wide terminal construction. Panasonic High-Power/Wide Terminal Anti-Sulfur Resistors are suitable for motor control circuits of industrial equipment, automotive electronic circuits, and more.

Automotive Resistors

Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification options that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.