ERJ-6CWDR024V

Panasonic
667-ERJ-6CWDR024V
ERJ-6CWDR024V

Mfr.:

Description:
Current Sense Resistors - SMD 0805 0.5% 0.024ohm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.374

Stock:
4.374
Can Dispatch Immediately
On Order:
5.000
Expected 7/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,363 € 3,63 €
0,278 € 6,95 €
0,237 € 23,70 €
0,212 € 53,00 €
0,189 € 94,50 €
0,176 € 176,00 €
Full Reel (Order in multiples of 5000)
0,151 € 755,00 €
0,14 € 1.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
ERJ-xCW
24 mOhms
500 mW (1/2 W)
0.5 %
75 PPM / C
0805
2012
2.05 mm (0.081 in)
1.3 mm (0.051 in)
0.45 mm (0.018 in)
- 55 C
+ 125 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Panasonic
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ERJ-6CW Thick Film Chip Resistors

Panasonic ERJ-6CW Thick Film Chip Resistors are current sensing resistors that realize high-power by double-sided resistive elements structure. These resistors feature a 0.5W power rating, 10mΩ to 30mΩ resistance values, small size, and low Temperature Coefficient of Resistance (TCR). The ERJ-6CW resistors are suitable for both reflow and flow soldering. These resistors consist of original thick film resistive elements and special electrode structures that help them realize both low-resistance and high-precision. Panasonic ERJ-6CW resistors are AEC-Q200 qualified and RoHS compliant, making them ideal for use in Engine Control Units (ECUs), anti-lock braking systems, divider circuits, airbag systems, home, and telecommunication applications.

ERJ Low Resistance Resistors

Panasonic ERJ Thick Film Chip Resistors feature a low resistance range of 0.1Ω to 9.1Ω. These small, lightweight ERJ resistors have a metal glaze thick film resistive element and three layers of electrodes, making them highly reliable. Panasonic ERJ resistors can be flow soldered or reflow soldered and are suitable for current sense applications.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.