ERJ-14NF2202U
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 1210 22Kohms 1% AEC-Q200
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,258 € | 0,26 € | |
| 0,149 € | 1,49 € | |
| 0,095 € | 9,50 € | |
| 0,084 € | 21,00 € | |
| 0,077 € | 38,50 € | |
| 0,07 € | 70,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,054 € | 270,00 € | |
| 0,049 € | 490,00 € | |
| 0,047 € | 1.175,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
