ERB-RE3R00V

Panasonic
667-ERB-RE3R00V
ERB-RE3R00V

Mfr.:

Description:
Surface Mount Fuses 3A 0603 micro chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98
Can Dispatch Immediately
On Order:
15.000
Expected 6/29/2026
20.000
Expected 7/27/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,213 € 2,13 €
0,177 € 8,85 €
0,163 € 16,30 €
0,147 € 36,75 €
0,136 € 68,00 €
0,126 € 126,00 €
0,114 € 285,00 €
Full Reel (Order in multiples of 5000)
0,103 € 515,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Surface Mount Fuses
RoHS:  
ERB-RE
Surface Mount Fuses
Fast Blow
3 A
32 VDC
50 A
0603 (1608 metric)
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
33 mOhms
Brand: Panasonic
Height: 0.54 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Width: 0.8 mm
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses

Panasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses are fast-acting fuses that withstand in-rush current characteristics. All three series are RoHS compliant and feature a -40°C to +125°C category temperature range. The ERB-RD/ERB-RE/ERB-RG micro chip fuses meet UL248-14 and c-UL C22.2 safety standards.