ERA-8AED822V
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 1206 8060ohms 25ppm 0.5% AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,361 € | 0,36 € | |
| 0,261 € | 2,61 € | |
| 0,183 € | 18,30 € | |
| 0,157 € | 39,25 € | |
| 0,138 € | 69,00 € | |
| 0,135 € | 135,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,09 € | 450,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
